Serpac 022,BK

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Desktop; ABS; UL94HB; Black; 4.1x2.6x1.4 In; IP40; S Series
Manufacturer #: 022,BK
Allied Stock #: 70196279

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.40 (Each)
1 $5.40
15 $4.84
25 $4.45
50 $4.23
100 $3.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : S Series
Color : Black
Configuration : Desktop
Dimensions : 4.100 x 2.600 x 1.400 in.
Material : ABS
Size : Xtra Small
Type : Box-Lid
IP Rating : IP40

Overview

  • Enclosure meets or exceeds IP40 and NEMA 1
  • When used with PS-17 the enclosure meets or exceeds IP 66 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5

  • Product Added to Cart
    Serpac
    Enclosure; Box-Lid; Desktop; ABS; UL94HB; Black; 4.1x2.6x1.4 In; IP40; S Series
    Allied Stock #: 70196279
    Mfr's Part #: 022,BK
    $5.400 Each
    Quantity added: