Skip to content
Sensata - Crydom

Sensata - Crydom MCX240D5R

Mfr. Part #: MCX240D5R
Allied Stock #: 70252770

Description

Relay; SSR; DC; 5A; SIP; 280VAC; Random; PCB Mount

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

0

Estimated Mfr. Lead Time: 5 weeks

Price

Qty.

Standard Price

40

$19.29

50

$19.10

60

$18.91

Minimum Qty: 40
Multiples Of: 40
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Contact Form SPST-NO
Control Voltage 15 VDC
Current Rating 5 A
Function Random Turn-On
Mounting Type Through Hole
Primary Type Solid State Relays
Relay Type Solid State
Series MCX Series
Standards UL
Termination PCB
Voltage Rating 280 VAC
Product Added to Cart
Sensata - Crydom
Relay; SSR; DC; 5A; SIP; 280VAC; Random; PCB Mount
Allied Stock #: 70252770
Mfr's Part #: MCX240D5R
$19.290 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: