
Mfr. Part #: MCBC2490EF
Allied Stock #: 70955690
Description
Burst-Fire Control SSR; Panel Mount; 280VAC/90A; Potentiometer Control
Availability
Can ship immediately: |
0 |
---|---|
Estimated Mfr. Lead Time: | 6 weeks |
Price
Qty. |
Standard Price |
---|---|
30 |
$113.12 |
20 |
$116.26 |
10 |
$119.59 |
Product Attribute | Attribute Value | Search |
---|---|---|
Current Rating | 90 A | |
Mounting Type | Panel Mount | |
Primary Type | Solid State Relays | |
Relay Type | Solid State | |
Series | MCBC Series | |
Termination | Screw |