Sensata - Crydom LC241R

Image may be a representation.
See specs for product details.
Relay; Mini-SIP SSR; DC Ctrl; 1.5A; 12-280VAC Oper.; Random Turn-On; PCB Mount
Manufacturer #: LC241R
Allied Stock #: 70252757
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20
Product Specifications
Product Attribute Attribute Value Search
Current Rating 1.5 A
Function Random Turn-On
Mounting Type Through Hole
Relay Type Solid State Relay
Series LC Series
Termination PCB
Voltage Rating 240 VAC
Voltage, Control 240 VAC

Overview

LC Series:

  • Mini-SIP SSR
  • Ratings to 2A at 280 VAC
  • Dual SCR output (normally open)
  • DC control
  • Zero-crossing (resistive loads) or random-fire (inductive loads) output
  • Plastic encapsulated

  • Product Added to Cart
    Sensata - Crydom
    Relay; Mini-SIP SSR; DC Ctrl; 1.5A; 12-280VAC Oper.; Random Turn-On; PCB Mount
    Allied Stock #: 70252757
    Mfr's Part #: LC241R
    $13.240 Each
    Quantity added: