Sensata - Crydom H16WD6050G-10

Image may be a representation.
See specs for product details.
Relay: PM IP00 SSR; 660VAC/50A; DC In w/LED; RN
Manufacturer #: H16WD6050G-10
Allied Stock #: 70229380

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$73.91 (Each)
1 $73.91
5 $71.70
10 $69.63
25 $66.66
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : H16WD Series
Capacitance : 8 pF
Current Rating : 50 A
Dielectric Strength : 4000 VRMS
Indicator : Green
Input Voltage : 48 to 660 Vrms
Current, Input : 11 mA
Relay Type : Solid State Relay

Overview

H16WD Series

  • 25A to 90A @ 48-660 VAC
  • SCR output for heavy industrial loads
  • DC Control
  • LED Status Indicator

  • Product Added to Cart
    Sensata - Crydom
    Relay: PM IP00 SSR; 660VAC/50A; DC In w/LED; RN
    Allied Stock #: 70229380
    Mfr's Part #: H16WD6050G-10
    $73.910 Each
    Quantity added: