Skip to content
Sensata - Crydom

Sensata - Crydom CXE480D5

Mfr. Part #: CXE480D5
Allied Stock #: 70385687

Description

SPST Solid State Relay Through Hole PCBMount; Zero Crossing SCR; 5 A; 32 V dc

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

0

Estimated Mfr. Lead Time: 5 weeks

Price

Qty.

Standard Price

40

$20.43

Minimum Qty: 40
Multiples Of: 40
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Contact Form SPST-NO
Control Voltage 32 VDC
Current Rating 5 A
Function Zero Switching
Mounting Type Through Hole
Primary Type Solid State Relays
Relay Type Solid State
Series CX Series
Standards UL
Termination PCB
Voltage Rating 48-660 VAC
Product Added to Cart
Sensata - Crydom
SPST Solid State Relay Through Hole PCBMount; Zero Crossing SCR; 5 A; 32 V dc
Allied Stock #: 70385687
Mfr's Part #: CXE480D5
$20.430 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: