Selco SES-L250

Image may be a representation.
See specs for product details.
Thermostat; 3⁄ 4 in. Disc; 120⁄ 240 VAC; 25 A; SPDT; 1500 VAC; Airstre
Manufacturer #: SES-L250
Allied Stock #: 70098740
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.87 (Each)
1 $13.87
3 $13.21
25 $10.35
Availability

61 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style 3/4 in. Disc
Series SES Series
Current Rating 25 A
Dimensions 2" L x 1.654" W x 1.12" H
Measurement Range 150 degC
Mounting Style Airstream
Mounting Type Air Stream
Standards UL and cUL Listed
Supply Voltage 120/240 VAC
Maximum Operating Temperature 170 °C
Minimum Operating Temperature -40 °C
Type Thermostat
Dielectric Rating 1500 VAC
Function Thermostat
Technology Thermal Conductive
Thermostat Type 3⁄4 in. Disc
Output SPST

Overview

Direct sensing thermostats are larger giving them a powerful bimetallic disc and higher electrical rating. Ideal for HVAC systems and industrial applications. 120/240 VAC at 25 amps, resistive, 100,000 life cycles. 120 VAC, 10 F.L.A., 60 L.R.A., inductive, 100,000 life cycles. 240 VAC, 5 F.L.A., 30 L.R.A., inductive, 100,000 life cycles.

  • CSA and UL Recognized

  • Product Added to Cart
    Selco
    Thermostat; 3⁄ 4 in. Disc; 120⁄ 240 VAC; 25 A; SPDT; 1500 VAC; Airstre
    Allied Stock #: 70098740
    Mfr's Part #: SES-L250
    $13.870 Each
    Quantity added: