SCS 9900

Image may be a representation.
See specs for product details.
Static Control Anti-Fatgue Mat (3 x 5) Black with 3034 snap & 3040 ground cord
Manufacturer #: 9900
Allied Stock #: 70112660
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$419.95 (Each)
1 $419.95
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 9900 Series
Dimensions 0.6" x 3' x 5'
Type Floor

Overview

Static Control Anti-Fatigue Mats enable workers to stand comfortably for long periods while minimizing the fatigue associated with standing work.
Reversible Conductive Rubber Floor Matting provides a flooring surface that does not generate a static charge and will act as part of the path to ground for an operator wearing ESD footwear.
Rtt: < 1 x 10^6 ohms per ANSI/ESD 7.1 and ESD TR53 meets the required limits of ANSI/ESD S20.20 and is suitable flooring component in personnel grounding Footwear/Flooring System (Ref: STM97.1 and STM97.2). The resistance range of the surface layer remains low enough to act as a path to ground with the normal buildup of dirt and grime on the mat.
Low Profile reduces trip hazards and designed for use in high traffic areas and good for use under chairs and carts.
Made in the United States of America

Product Added to Cart
SCS
Static Control Anti-Fatgue Mat (3 x 5) Black with 3034 snap & 3040 ground cord
Allied Stock #: 70112660
Mfr's Part #: 9900
$419.950 Each
Quantity added: