Schurter 6100.3300

Image may be a representation.
See specs for product details.
AC inlet; screw-on mount; quick connectterminal; 250 VAC; 10A; 10Megaohms /Min.
Manufacturer #: 6100.3300
Allied Stock #: 70080620

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.052 (Each)
1 $1.052
10 $1.011
50 $0.96
100 $0.817
250 $0.684
Availability

1032 can ship immediately.

850 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Screw-On Panel Mounted Inlet
Series 6100-3 Series
Color Black
Contact Type Pin
Current Rating 15 A
Dielectric Strength 2 kV @ 50 Hz
Insulation Resistance 10 Megohms (Min.) @ 500 VDC
Material Thermoplastic
Body Material Thermoplastic
Housing Material Thermoplastic
Mounting Type Screw-On
Number of Contacts 3
Number of Poles 3 Pole
Standards UL Recognized, CSA Certified, VDE Approved, IEC⁄EN 60320-1⁄C14 Protection Class I Standards
Termination Quick Connect
Type Inlet
Agency Approvals UL, CSA
Voltage Rating 250 V
Primary Type Screw-On
Special Features Panel Mounted
IP Rating IP40

Overview

Appliance Inlet Type Couplers, Black Color, Thermoplastic Material
Black Appliance Coupler, Screw -on from front to rear inlet

  • 250 VAC, 10 A, 10 Megohms (Min.) @ 500 VDC
  • Dielectric Strength 2 kV @ 50 Hz
  • Cable terminal
  • Protection class I
  • Material of the body is thermoplastic

  • Product Added to Cart
    Schurter
    AC inlet; screw-on mount; quick connectterminal; 250 VAC; 10A; 10Megaohms /Min.
    Allied Stock #: 70080620
    Mfr's Part #: 6100.3300
    $1.052 Each
    Quantity added: