Schurter 4796.0000

Image may be a representation.
See specs for product details.
Cord Plug Asmbly; 16 A; 250 VAC; 10 Megohms @ 500 VDC; 2 kV @ 50 Hz; Male
Manufacturer #: 4796.0000
Allied Stock #: 70080131

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.342 (Each)
1 $10.342
10 $9.924
50 $9.414
100 $8.068
250 $7.324
Availability

269 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header IEC Rewirable Plug Connector
Series 4796 Series
Jacket Color Black
Current Rating 16 A
Dielectric Strength 2 kV @ 50 Hz
Insulation Resistance 10 Megohms (Min.) @ 500 VDC
Body Material Thermoplastic
Material, Insulation Thermoplastic
Number of Conductors 3 Conductors
Standards UL, CSA, VDE
Wire Size #14
Cable end 1, Connector Type C19 Plug Receptacle
Voltage Rating 250 VAC
Size, Conductor 14 AWG
Cable end 1, Connector Angle Straight
Temperature, Rating -25 to +70 °C
Cable Diameter 10 mm (Max.)

Overview

Rewireable Plugs and Connectors for Cable, Current Rating 16 A

  • Rated voltage of the connector is 250 VAC
  • Material of the body is thermoplastic
    The dielectric strength of connector is 2 kV @ 50 Hz

  • Product Added to Cart
    Schurter
    Cord Plug Asmbly; 16 A; 250 VAC; 10 Megohms @ 500 VDC; 2 kV @ 50 Hz; Male
    Allied Stock #: 70080131
    Mfr's Part #: 4796.0000
    $10.342 Each
    Quantity added: