Schurter 4782.0100

Image may be a representation.
See specs for product details.
Cord Plug Assembly; 10 A; 250 VAC; 10 Megohms (Min.) @ 500 VDC; 2 kV @ 50 Hz
Manufacturer #: 4782.0100
Allied Stock #: 70080654

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.947 (Each)
1 $5.947
10 $5.774
50 $5.417
100 $4.998
250 $4.519
500 $4.416
Availability

6333 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header IEC Rewirable Cord Connector
Series 4782 Series
Jacket Color Black
Current Rating 10 A
Dielectric Strength 2 kV @ 50 Hz
Insulation Resistance 10 Megohms (Min.) @ 500 VDC
Body Material Thermoplastic
Material, Insulation Thermoplastic
Number of Conductors 3 Conductors
Standards cULus, VDE
Wire Size #14
Cable end 1, Connector Type C13
Voltage Rating 250 VAC
Size, Conductor 14 AWG
Cable end 1, Connector Angle Straight
Temperature, Rating -25 to +70 °C
Cable Diameter 10 mm (Max.)

Overview

Rewireable Plugs and Connectors for Cable, Current Rating 10 A


  • Black IEC cord connector C13

  • Straight Rewireable Plug

  • Screw On

  • Outlet Plug for cable







    The pillar terminals are reliable, safe and speedy wiring. Includes interlocking cover for added safety






  • 250 VAC, 10 A, 10 Megohms (Min.) @ 500 VDC

  • Dielectric Strength 2 kV @ 50 Hz

  • Cable Terminal, 10.0 mm max. cable diameter

  • Protection class I

  • Body is thermoplastic

  • Max. Wire size 3 x 2 mm2 / 3 x 14 AWG





  • Product Added to Cart
    Schurter
    Cord Plug Assembly; 10 A; 250 VAC; 10 Megohms (Min.) @ 500 VDC; 2 kV @ 50 Hz
    Allied Stock #: 70080654
    Mfr's Part #: 4782.0100
    $5.947 Each
    Quantity added: