Schurter 4782.0000

Image may be a representation.
See specs for product details.
Cord Plug Assembly; 10 A; 250 VAC; 10 Megohms (Min.) @ 500 VDC; 2 kV @ 50 Hz
Manufacturer #: 4782.0000
Allied Stock #: 70080653

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.682 (Each)
1 $5.682
2 $5.57
5 $5.396
10 $5.172
25 $4.825
50 $4.437
100 $3.978
Availability

384 can ship immediately.

1200 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header IEC Rewirable Cord Connector
Series 4782 Series
Jacket Color Black
Current Rating 10 A
Dielectric Strength 2 kV @ 50 Hz
Insulation Resistance 10 Megohms (Min.) @ 500 VDC
Body Material Thermoplastic
Material, Insulation Thermoplastic
Number of Conductors 3 Conductors
Standards cULus, VDE
Wire Size #18
Cable end 1, Connector Type C13
Voltage Rating 250 VAC
Size, Conductor 18 AWG
Cable end 1, Connector Angle Straight
Temperature, Rating -25 to +70 °C
Cable Diameter 8.5 mm (Max.)

Overview

Rewireable Plugs and Connectors for Cable, Current Rating 10 A
Black Appliance Coupler, Rewireable, Screw On, Outlet Plug for cable, Straight Entry

  • 250 VAC, 10 A, 10 Megohms (Min.) @ 500 VDC
  • Dielectric Strength 2 kV @ 50 Hz
  • Cable Terminal, 8.5 mm max. cable diameter
  • Protection class I
  • Material of the body is thermoplastic
    The pillar terminals are reliable, safe and speedy wiring. The interlocking cover for added safety

  • Product Added to Cart
    Schurter
    Cord Plug Assembly; 10 A; 250 VAC; 10 Megohms (Min.) @ 500 VDC; 2 kV @ 50 Hz
    Allied Stock #: 70080653
    Mfr's Part #: 4782.0000
    $5.682 Each
    Quantity added: