Schurter 4735.0000

Image may be a representation.
See specs for product details.
Cord Plug Assembly; 10 A; 250 VAC; 10 Megohms (Min.) @ 500 VDC; 2 kV @ 50 Hz
Manufacturer #: 4735.0000
Allied Stock #: 70080652

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.944 (Each)
1 $8.944
10 $8.679
50 $8.138
100 $7.516
250 $6.802
500 $6.269
Availability

3984 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header IEC Rewirable Plug Connector
Series Cord Plug Series
Jacket Color Black
Current Rating 10 A
Dielectric Strength 2 kV @ 50 Hz
Insulation Resistance 10 Megohms (Min.) @ 500 VDC
Body Material Thermoplastic
Material, Insulation Thermoplastic
Number of Conductors 3 Conductors
Standards UL, CSA, VDE
Wire Size #14
Cable end 1, Connector Type C14
Voltage Rating 250 VAC
Size, Conductor 14 AWG
Cable end 1, Connector Angle Straight
Temperature, Rating -25 to +70 °C
Cable Diameter 10 mm (Max.)

Overview

Rewireable Plugs and Connectors for Cable, Current Rating 10 A




  • Black IEC cord connector E


  • Straight Rewireable Plug


  • Screw On


  • Outlet Plug for cable






    The pillar terminals are reliable, safe and speedy wiring and the contact pins are ultrasonic welded for added safety







  • 250 VAC, 10 A, 10 Megohms (Min.) @ 500 VDC


  • Dielectric Strength 2 kV @ 50 Hz


  • Cable Terminal, 10.0 mm max. cable diameter


  • Protection class I


  • Body is thermoplastic


  • Max. Wire size 3 x 2 mm2 / 3 x 14 AWG





  • Product Added to Cart
    Schurter
    Cord Plug Assembly; 10 A; 250 VAC; 10 Megohms (Min.) @ 500 VDC; 2 kV @ 50 Hz
    Allied Stock #: 70080652
    Mfr's Part #: 4735.0000
    $8.944 Each
    Quantity added: