Schurter 4305.0048.01

Image may be a representation.
See specs for product details.
Voltage Selector; 1; 2; For power entrymodules; Voltage Selector PEM Type
Manufacturer #: 4305.0048.01
Allied Stock #: 70080684
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$8.487 (Each)
1 $8.487
2 $8.314
5 $8.059
10 $7.722
25 $7.212
50 $6.621
100 $5.947
Availability

179 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Voltage Selectors Insert 1 Series
For Use With For power entry modules
Type 1-Position
PEM Type Voltage Selector
Voltage Rating 100 V (Position 1), 120 V (Position 2), 220 V (Position 3), 240 V (Position 4)
Primary Type Voltage Selector
Alternate Mfr Part Number ZFKV-0024-0101

Overview

Voltage selector inserts for Power Entry Modules, types KE, CE, KG, CG.

Product Added to Cart
Schurter
Voltage Selector; 1; 2; For power entrymodules; Voltage Selector PEM Type
Allied Stock #: 70080684
Mfr's Part #: 4305.0048.01
$8.487 Each
Quantity added: