Schurter 4305.0001

Image may be a representation.
See specs for product details.
Fuse Drawer; 5x20mm; 2-P; Extra Safe; for Use w/CE; CG; KE; KG Series Inlets
Manufacturer #: 4305.0001
Allied Stock #: 70080680
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.825 (Each)
1 $6.825
2 $6.693
5 $6.489
10 $6.213
25 $5.805
50 $5.326
100 $4.785
Availability

513 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Fusedrawer 1 Series
For Use With For power entry modules
Number of Poles 2 Pole
Product Type Fuse Drawer
Type 2-Pole
Fuse Size 5 x 20 mm
Primary Type Fuse Drawers
Alternate Mfr Part Number ZFKE-0035-0002

Overview

Fuse drawer “Extra-Safe” for Power Entry Modules, types KE, CE, KG, CG.

Product Added to Cart
Schurter
Fuse Drawer; 5x20mm; 2-P; Extra Safe; for Use w/CE; CG; KE; KG Series Inlets
Allied Stock #: 70080680
Mfr's Part #: 4305.0001
$6.825 Each
Quantity added: