Schurter 4303.2406

Image may be a representation.
See specs for product details.
Fuse Drawer; 1-Pole; 5x20mm; Fingergrip; Snap Mnt; for CD; KD; KEC; KFC Inlets
Manufacturer #: 4303.2406
Allied Stock #: 70080761
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.337 (Each)
1 $2.337
10 $2.246
50 $2.123
100 $1.827
250 $1.521
Availability

235 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Fusedrawer 3 Series
For Use With Fuses
Number of Poles 1 Pole
Product Type Fingergrip and Extra-Safe
Type 1-Pole
Fuse Size 5 x 20 mm
Primary Type Fuse Drawers

Overview

H Series Power Line Filters, 125/250 VAC Voltage Rating, 50/60 Hz Frequency

  • Product type fingergrip and extra-safe
    The power entry modules used for the fuses holders and fuse drawers

  • Product Added to Cart
    Schurter
    Fuse Drawer; 1-Pole; 5x20mm; Fingergrip; Snap Mnt; for CD; KD; KEC; KFC Inlets
    Allied Stock #: 70080761
    Mfr's Part #: 4303.2406
    $2.337 Each
    Quantity added: