Schurter 4303.2403

Image may be a representation.
See specs for product details.
Fuse Drawer; 2-Pole; 5x20mm; Extra Safe; Snap Mnt; for CD; KD; KEC; KFC Inlets
Manufacturer #: 4303.2403
Allied Stock #: 70080763
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.507 (Each)
1 $6.507
2 $6.384
5 $6.18
10 $5.925
25 $5.538
50 $5.079
100 $4.559
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Fusedrawer 3 Series
For Use With Fuses
Number of Poles 2 Pole
Product Type Fingergrip and Extra-Safe
Type 2-Pole
Fuse Size 5 x 20 mm
Primary Type Fuse Drawers
Alternate Mfr Part Number ZFKE-0028-0002E

Overview

H Series Power Line Filters, 125/250 VAC Voltage Rating, 50/60 Hz Frequency

  • Product type fingergrip and extra-safe
    The power entry modules used for the fuses holders and fuse drawers

  • Product Added to Cart
    Schurter
    Fuse Drawer; 2-Pole; 5x20mm; Extra Safe; Snap Mnt; for CD; KD; KEC; KFC Inlets
    Allied Stock #: 70080763
    Mfr's Part #: 4303.2403
    $6.507 Each
    Quantity added: