Schurter 4303.2401

Image may be a representation.
See specs for product details.
Fuse Drawer; 2-Pole; 5x20mm; Fingergrip; Snap Mnt; for CD; KD; KEC; KFC Inlets
Manufacturer #: 4303.2401
Allied Stock #: 70080671
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.089 (Each)
1 $4.089
2 $4.008
5 $3.885
10 $3.722
25 $3.478
50 $3.192
100 $2.866
Availability

842 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Fusedrawer 3 Series
For Use With Fuses
Number of Poles 2 Pole
Product Type Fingergrip and Extra-Safe
Type 2-Pole
Fuse Size 5 x 20 mm
Primary Type Fuse Drawers

Overview

H Series Power Line Filters, 125⁄250 VAC Voltage Rating, 50⁄60 Hz Frequency
Fuse Drawer, 5 x 20 mm, 2 Pole, Fingergrip and Extra-Safe

  • Fingergrip and Extra Safe
  • Used for Power Entry Modules
    The power entry modules used for the fuses holders and fuse drawers

  • Product Added to Cart
    Schurter
    Fuse Drawer; 2-Pole; 5x20mm; Fingergrip; Snap Mnt; for CD; KD; KEC; KFC Inlets
    Allied Stock #: 70080671
    Mfr's Part #: 4303.2401
    $4.089 Each
    Quantity added: