Schurter 4303.2014.01

Image may be a representation.
See specs for product details.
Fuse Drawer; 2-P; 5x20mm; Fingergrip; Snap Mnt; 100/120/220/240V; CD; KD; KEC; KFC Inlets
Manufacturer #: 4303.2014.01
Allied Stock #: 70080675
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.232 (Each)
1 $7.232
2 $7.089
5 $6.864
10 $6.579
25 $6.15
50 $5.64
100 $5.059
Availability

139 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Fusedrawer 3 Series
For Use With Fuses
Number of Poles 2 Pole
Product Type Fingergrip and Extra-Safe
Type 2-Pole
Fuse Size 5 x 20 mm
Primary Type Fuse Drawers

Overview

H Series Power Line Filters, 125/250 VAC Voltage Rating, 50/60 Hz Frequency

  • Product type fingergrip and extra-safe
    The power entry modules used for the fuses holders and fuse drawers

  • Product Added to Cart
    Schurter
    Fuse Drawer; 2-P; 5x20mm; Fingergrip; Snap Mnt; 100/120/220/240V; CD; KD; KEC; KFC Inlets
    Allied Stock #: 70080675
    Mfr's Part #: 4303.2014.01
    $7.232 Each
    Quantity added: