Schurter 4301.1405

Image may be a representation.
See specs for product details.
Fuse Drawer; 5x20mm; 1P; Fingergrip; Snap-In; for KEA(-Print); KFA; KM; DD11/12/21/22
Manufacturer #: 4301.1405
Allied Stock #: 70080641
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.377 (Each)
1 $2.377
2 $2.326
5 $2.255
10 $2.163
25 $2.02
50 $1.847
100 $1.663
Availability

0 can ship immediately.

3530 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Fusedrawer 2 Series
For Use With Fuses
Number of Poles 1 Pole
Product Type Fingergrip and Extra-Safe
Type 1-Pole
Fuse Size 5 x 20 mm
Primary Type Fuse Drawers

Overview

Series CE/CG with 1- or 2-pole shocksafe fuseholder and series parallel voltage selection. Terminals are 4.8 × 8 mm quick connect. Series CG with DPDT integral switch, 70 A in-rush (3-4 ms). Voltage Selectors and Fusedrawers must be ordered separately below.

Product Added to Cart
Schurter
Fuse Drawer; 5x20mm; 1P; Fingergrip; Snap-In; for KEA(-Print); KFA; KM; DD11/12/21/22
Allied Stock #: 70080641
Mfr's Part #: 4301.1405
$2.377 Each
Quantity added: