Schurter 4301.1403

Image may be a representation.
See specs for product details.
Fuse Drawer; 5x20mm; 2P; Extra-Safe; Snap-In; for KEA(-Print); KFA; KM; DD11/12/21/22
Manufacturer #: 4301.1403
Allied Stock #: 70080743
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.082 (Each)
1 $4.082
2 $4.00
5 $3.878
10 $3.714
25 $3.469
50 $3.184
100 $2.857
Availability

1540 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Fusedrawer 2 Series
For Use With Fuses
Number of Poles 2 Pole
Product Type Fingergrip and Extra-Safe
Type 2-Pole
Fuse Size 5 x 20 mm
Primary Type Fuse Drawers

Overview

Series CE/CG with 1- or 2-pole shocksafe fuseholder and series parallel voltage selection. Terminals are 4.8 × 8 mm quick connect. Series CG with DPDT integral switch, 70 A in-rush (3-4 ms). Voltage Selectors and Fusedrawers must be ordered separately below.

Product Added to Cart
Schurter
Fuse Drawer; 5x20mm; 2P; Extra-Safe; Snap-In; for KEA(-Print); KFA; KM; DD11/12/21/22
Allied Stock #: 70080743
Mfr's Part #: 4301.1403
$4.082 Each
Quantity added: