Skip to content

Schurter 0034.2521

Medium Time-Lag Fuse, 3.15A, 250VAC 5 x 20mm, Glass/Ceramic FSM 5 x 20 Series

Mfr. Part #: 0034.2521 / RS Stock #: 70394488

Schurter

Schurter 0034.2521

Mfr. Part #: 0034.2521
RS Stock #: 70394488

Description

Medium Time-Lag Fuse, 3.15A, 250VAC 5 x 20mm, Glass/Ceramic FSM 5 x 20 Series

In Stock:

514

Price

Qty.

Standard Price

1

$1.28

5

$1.22

10

$1.15

50

$1.09

100

$1.02

Additional Inventory

Manufacturer Lead Time:

30 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
circuit protection
Current Rating
3.15 A
Maximum Current
0.04 A
Special Features
Low Breaking Capacity
Voltage Rating
250 VAC

Overview

Schurter Medium Acting 5x20mm M
The Schurter range of Quick acting F Glass and Ceramic cartridge fuses. Perfect for various applications. All models are highly reliable and extremely good quality.