Schneider Electric ZB4BV5

Image may be a representation.
See specs for product details.
Electric XB4 Light Block Incandescent BA 9s Base Fitting terminal
Manufacturer #: ZB4BV5
Allied Stock #: 70380783
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$104.66 (Each)
1 $104.66
3 $99.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ZB4 Series
Termination Screw
Primary Type Lamp Block and Holder
IP Rating IP66
Family Name Harmony XB4 Family
UPC Code 785901699521

Overview

Schneider Harmony® XB4 Family | ZB4 Series — Metal Push Buttons | Φ 22 mm Modular Metal Pushbuttons, Switches & Pilot Lights:

Designed for industry, this range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting. The Harmony® XB4 metal range of modular control and signaling units combines simplicity of installation, flexibility, and robustness. It meets the requirements of the majority of industrial applications. These units are either complete products or separate components for customer assembly.

This range includes:

  • Pushbuttons, spring return / Multiple-headed pushbuttons, spring return (IP66, IP69K rated) / Emergency Stop or Emergency switch off mushroom head pushbuttons, 30, 40, 60 mm / Selector switches and key switches (IP66, IP69K rated) / Pilot lights (LED, incandescent and neon lights)

    Features:
  • Combined functions: contact + illuminated functionality
  • Complete products or sub-assemblies for user assembly
  • Connection: screw clamp terminals, plug-in connector, Faston connectors, spring clamp terminals.
  • Robust and strong design that securely and easily connects together
  • Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS
  • UL and CE markings
  • Up to IP66, IP69K
  • Low-load electrical contact and high power
  • Shake-proof connection screws (periodic retightening unnecessary)

  • Product Added to Cart
    Schneider Electric
    Electric XB4 Light Block Incandescent BA 9s Base Fitting terminal
    Allied Stock #: 70380783
    Mfr's Part #: ZB4BV5
    $104.660 Each
    Quantity added: