Schneider Electric ZB4BA334

Image may be a representation.
See specs for product details.
Electric XB4 Series; White Push Button Head; Up arrow; 22mm Cutout
Manufacturer #: ZB4BA334
Allied Stock #: 70336692
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$16.92 (Each)
1 $16.92
3 $16.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Pushbutton, Push-Pull
Series ZB4 Series
Color White
For Use With Harmony XB4 Family
Mounting Hole Size 22 mm
Termination Screw
Primary Type Selector
Actuation Spring Return
IP Rating IP69
NEMA Rating NEMA 13, 4X
Family Name Harmony XB4 Family
UPC Code 785901381808

Overview

Schneider Harmony® XB4 Family | ZB4 Series — Metal Push Buttons | Φ 22 mm Modular Metal Pushbuttons, Switches & Pilot Lights:

Product Added to Cart
Schneider Electric
Electric XB4 Series; White Push Button Head; Up arrow; 22mm Cutout
Allied Stock #: 70336692
Mfr's Part #: ZB4BA334
$16.920 Each
Quantity added: