Schneider Electric XVUC21B

Light Tower; Body; 60mm; DC; 24VAC/DC; Black
Manufacturer #: XVUC21B
Allied Stock #: 70369012
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.06 (Each)
1 $29.06
3 $27.60
Availability

54 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Color Black
Diameter, Base 60 mm
IP Rating IP65
Series Harmony XVU Series
Standards UL, CSA, and CE, EN/IEC 60947-5-1
UPC Code 785901193692

Overview

Schneider Harmony® XVU Series — Tower Lights | 60 mm Modular Tower Lights with Steady or Flashing Lights, LED illumination, with or without Buzzers:

The Harmony XVU tower lights enable quick and flexible installation, either directly on the machine, with various pole lengths, or with an adjustable pole. They can also be mounted upright, at an angle, or on the wall using a flexible mounting base. Harmony XVU is the super bright modular tower light that can be customized to meet your needs.

Features:

  • Multi-color LED units available in six colors: red, green, blue, yellow, orange, white; and with seven light pattern options: steady, flashing (two speeds), blinking (two speeds), rotating (two speeds)
  • Sound module allows user to record different sounds or verbal messages for each of the different light modules in a tower light, for enhanced communication
  • All light and sound modules are 24V, reducing inventory
  • Multiple mounting methods allow a wider variety of installation options
  • Multi-color light modules and pulse signal light modules allow users more options to customize their device
  • Ultra bright, long life LED
  • 360° visibility
  • True color – light and bulb are same color
  • Low power consumption
  • Voice module - create your own sound or record verbal message
  • Flex (foldable) mounting unit - Wall, pole, or direct mounting
  • Same light and sound modules for AC and DC power
  • Black or silver body color
  • Reduced diameter suitable for small equipment

    Applications:
  • Automotive
  • Machine tool
  • Material handling
  • Packaging
  • Assembly stations
  • Conveyors

  • Product Added to Cart
    Schneider Electric
    Light Tower; Body; 60mm; DC; 24VAC/DC; Black
    Allied Stock #: 70369012
    Mfr's Part #: XVUC21B
    $29.060 Each
    Quantity added: