Schneider Electric XVC4B5

Image may be a representation.
See specs for product details.
LIGHT TOWER; LAMP; PROTECTED LED; 40MM; STEADY; 24VAC/DC; LIGHTS: 5; RD OG GN BU CL
Manufacturer #: XVC4B5
Allied Stock #: 70007634
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$298.70 (Each)
1 $298.70
3 $284.48
10 $275.99
25 $262.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Harmony XVC4 Series
Connection Type Leadwires
Height 21.398" (543.5mm)
Mounting Style Pole Mount
Size 40 mm
Supply Voltage 24 VAC/VDC
Temperature Range -10 to 50°C
Temperature, Opening, Maximum +50 °C
Minimum Operating Temperature -10 °C
Type LED/Steady
Bulb Type LED
Current Consumption 125 mA
Diameter, Base 40 mm
Enclosure Rating IP54
Voltage Rating 24 VDC
Primary Type Tower
Special Features Pre-Wired Monolithic Tower Light
Lens Color Clear ; Blue ; Green ; Orange ; Red
IP Rating IP54
Family Name Harmony XVC Family
UPC Code 785901557760

Overview

Schneider Harmony® XVC Family | XVC4 Series — Light Towers | 40 mm Pre-wired Monolithic Tower Lights:

The monolithic tower lights in the Harmony® XVC range are designed for long distance indication of the operating states or sequences of a machine or installation, either visually by means of illuminated signaling units visible through 360°, or audibly by means of an adjustable buzzer or siren.

This range includes | Both small diameter (40 and 60 mm) and large diameter products (100 mm). It is therefore virtually suitable for use in all activity sectors:
— XVC4 (40 mm) tower lights are used mainly in the food-processing and medical sectors
— XVC6 (60 mm) tower lights are used in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
— XVC1 (100 mm) tower lights are more particularly designed for industrial applications and machine-tools

Features:

  • Base mounting or metal mounting brackets for mounting on vertical support
  • Up to 5 signaling units : Red, Orange, Green, Blue, Clear
  • The entire range provides an IP 54 degree of protection to allow both outdoor and indoor use
  • 24V DC, 100-240V AC
  • Steady and flashing light modules
  • ll devices are LED illuminated
  • Adjustable sound level [dB]: 60...85 (continuous or intermittent tone) or 0...102
  • Buzzer option available
  • Robustness and Certifications
  • Energy saving design with low power consumption
  • High resistance of LEDs to mechanical shock and vibration
  • CE, UL, CSA, CCC and Gost
  • RoHS compliant
  • XVC tower lights are supplied with:
    — 1, 2, 3, 4, or 5 illuminated signaling units (up to 3 for XVC1ppHK)
    — With or without a buzzer or siren, v pre-assembled and pre-cabled, v fitted with a support tube and bracket for mounting on a vertical support or 3 screws for direct mounting on a horizontal surface (depending on the model)

    Applications:
  • Automotive
  • Machine tool
  • Material handling
  • Packaging
  • Assembly stations
  • Conveyors

  • Product Added to Cart
    Schneider Electric
    LIGHT TOWER; LAMP; PROTECTED LED; 40MM; STEADY; 24VAC/DC; LIGHTS: 5; RD OG GN BU CL
    Allied Stock #: 70007634
    Mfr's Part #: XVC4B5
    $298.700 Each
    Quantity added: