Schneider Electric XVBC9B

Image may be a representation.
See specs for product details.
Audio Warning Device; Alarm; Unit; Intermittent/Continuous; 12/48V Sup; XVB Series
Manufacturer #: XVBC9B
Allied Stock #: 70007070
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$219.50 (Each)
1 $219.50
3 $198.44
6 $188.99
15 $179.98
25 $171.38
50 $163.17
Availability

59 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Indicating Bank Sounder Unit
Series Harmony XVB Series
Color Black
For Use With Light Tower
Height 2.48" (63mm)
Supply Voltage 12 to 48 V ac⁄dc
Temperature Range -25 to +50 °C
Temperature, Opening, Maximum +50 °C
Minimum Operating Temperature -25 °C
Termination Screws
Type Unit
Diameter, Base 70 mm
Operation Intermittent/Continuous
Sound Level 90 dB
Primary Type Alarm
Decibel Range 70 to 90 dB
Family Name Harmony XVB Family
UPC Code 785901845966

Overview

Schneider Harmony® XVB Series — Light Towers | 70 mm modular beacons and tower lights, with steady or flashing lights, and with incandescent or LED illumination:

The beacons and tower lights of the Harmony® XVB range are visual or audible signaling units used for indicating, throughout 360° and at a distance, the various states or operation sequences of a machine or installation. Examples: start, stop machine, no material, call technical staff, fault signaling, etc.

Complete illuminated beacon XVBL readily assembled 1 with a single illuminated signaling unit:
— Steady light (with incandescent bulb or LED)
— Flashing light (with incandescent bulb or LED)
— Or “flash" (with discharge tube)

The XVBL beacons comprise:
— A base unit with a removable terminal block and a bottom or side cable entry
— One colored illuminated unit (green, red, orange, blue, clear or yellow)

Features:

  • This modular line makes assembly simple - minimizing installation time
  • 100,000 hour service life on LEDs reduces need for maintenance
  • Wide variety of modules simplifies designing a tower light to meet your needs
  • High degree of protection: IP66
  • Meets International standards: CE, UL, CCC, CSA, Ghost
  • Modular construction of up to 5 lens units (6 colors of illuminated lens units): simple interchangeability of units
  • Simple assembly of lens units enables immediate access when changing bulbs, automatic electrical connection between lens units
  • Three types of light source: 10 Watt incandescent bulb, built-in high-efficiency LEDs, 5 and 10 joule discharge tube
  • 100,000 hours of maintenance-free lighting with "LED Protected" technology

    Applications:
  • Automotive
  • Machine tool
  • Material handling
  • Packaging
  • Assembly stations
  • Conveyors

  • Product Added to Cart
    Schneider Electric
    Audio Warning Device; Alarm; Unit; Intermittent/Continuous; 12/48V Sup; XVB Series
    Allied Stock #: 70007070
    Mfr's Part #: XVBC9B
    $219.500 Each
    Quantity added: