Schneider Electric XVBC34

Image may be a representation.
See specs for product details.
INDICATOR; LIGHT TOWER; 70 MM; LENS UNIT; STEADY RED; UP TO 250 V. BLACK HSG.
Manufacturer #: XVBC34
Allied Stock #: 70007054
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$61.41 (Each)
1 $61.41
3 $58.48
6 $55.55
15 $52.78
25 $50.15
50 $47.64
Availability

47 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header XVB Type Indicating Bank Lens Unit
Series Harmony XVB Series
Color Red
Height 2.48" (63mm)
Mounting Style Panel Mounted
Size 70 mm
Supply Voltage 250 VAC
Temperature Range -25 to +50 (LED), -25 to +70 (Incandescent) °C
Temperature, Opening, Maximum 70 °C
Minimum Operating Temperature -25 °C
Type Steady
Bulb Type Incandescent, LED
Diameter, Base 70 mm
Enclosure Rating IP65
Voltage Rating 250 V
Primary Type Module
Special Features High Degree of Protection
Lens Color Red
IP Rating IP65
Family Name Harmony XVB Family
UPC Code 785901845072

Overview

Schneider Harmony® XVB Series — Light Towers | 70 mm modular beacons and tower lights, with steady or flashing lights, and with incandescent or LED illumination:

The beacons and tower lights of the Harmony® XVB range are visual or audible signaling units used for indicating, throughout 360° and at a distance, the various states or operation sequences of a machine or installation. Examples: start, stop machine, no material, call technical staff, fault signaling, etc.

Complete illuminated beacon XVBL readily assembled 1 with a single illuminated signaling unit:
— Steady light (with incandescent bulb or LED)
— Flashing light (with incandescent bulb or LED)
— Or “flash" (with discharge tube)

The XVBL beacons comprise:
— A base unit with a removable terminal block and a bottom or side cable entry
— One colored illuminated unit (green, red, orange, blue, clear or yellow)

Features:

  • This modular line makes assembly simple - minimizing installation time
  • 100,000 hour service life on LEDs reduces need for maintenance
  • Wide variety of modules simplifies designing a tower light to meet your needs
  • High degree of protection: IP66
  • Meets International standards: CE, UL, CCC, CSA, Ghost
  • Modular construction of up to 5 lens units (6 colors of illuminated lens units): simple interchangeability of units
  • Simple assembly of lens units enables immediate access when changing bulbs, automatic electrical connection between lens units
  • Three types of light source: 10 Watt incandescent bulb, built-in high-efficiency LEDs, 5 and 10 joule discharge tube
  • 100,000 hours of maintenance-free lighting with "LED Protected" technology

    Applications:
  • Automotive
  • Machine tool
  • Material handling
  • Packaging
  • Assembly stations
  • Conveyors

  • Product Added to Cart
    Schneider Electric
    INDICATOR; LIGHT TOWER; 70 MM; LENS UNIT; STEADY RED; UP TO 250 V. BLACK HSG.
    Allied Stock #: 70007054
    Mfr's Part #: XVBC34
    $61.410 Each
    Quantity added: