Schneider Electric XVBC2B3

Image may be a representation.
See specs for product details.
Harmony Green LED Beacon; Steady Light Effect; 70mm Base; 24 V ac/dc
Manufacturer #: XVBC2B3
Allied Stock #: 70008819

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$175.69 (Each)
1 $175.69
3 $166.89
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Harmony XVB Series
Color Green
Height 2.48" (63mm)
Mounting Style Panel Mounted
Size 70 mm
Supply Voltage 24 VAC/VDC
Temperature Range -25 to +50 °C
Temperature, Opening, Maximum 50 °C
Minimum Operating Temperature -25 °C
Type Continuous
Bulb Type LED
Diameter, Base 70 mm
Enclosure Rating IP65, IP65, NEMA 4X
Primary Type Illuminated Unit
Special Features Illuminated Lens with Integrated LED
Lens Color Green
Family Name Harmony XVB Family
UPC Code 785901540120

Overview

Schneider Harmony® XVB Series — Light Towers | 70 mm modular beacons and tower lights, with steady or flashing lights, and with incandescent or LED illumination:

The beacons and tower lights of the Harmony® XVB range are visual or audible signaling units used for indicating, throughout 360° and at a distance, the various states or operation sequences of a machine or installation. Examples: start, stop machine, no material, call technical staff, fault signaling, etc.

Complete illuminated beacon XVBL readily assembled 1 with a single illuminated signaling unit:
— Steady light (with incandescent bulb or LED)
— Flashing light (with incandescent bulb or LED)
— Or “flash" (with discharge tube)

The XVBL beacons comprise:
— A base unit with a removable terminal block and a bottom or side cable entry
— One colored illuminated unit (green, red, orange, blue, clear or yellow)

Features:

  • This modular line makes assembly simple - minimizing installation time
  • 100,000 hour service life on LEDs reduces need for maintenance
  • Wide variety of modules simplifies designing a tower light to meet your needs
  • High degree of protection: IP66
  • Meets International standards: CE, UL, CCC, CSA, Ghost
  • Modular construction of up to 5 lens units (6 colors of illuminated lens units): simple interchangeability of units
  • Simple assembly of lens units enables immediate access when changing bulbs, automatic electrical connection between lens units
  • Three types of light source: 10 Watt incandescent bulb, built-in high-efficiency LEDs, 5 and 10 joule discharge tube
  • 100,000 hours of maintenance-free lighting with "LED Protected" technology

    Applications:
  • Automotive
  • Machine tool
  • Material handling
  • Packaging
  • Assembly stations
  • Conveyors

  • Product Added to Cart
    Schneider Electric
    Harmony Green LED Beacon; Steady Light Effect; 70mm Base; 24 V ac/dc
    Allied Stock #: 70008819
    Mfr's Part #: XVBC2B3
    $175.690 Each
    Quantity added: