Schneider Harmony® XVB Series — Light Towers | 70 mm modular beacons and tower lights, with steady or flashing lights, and with incandescent or LED illumination:
The beacons and tower lights of the Harmony® XVB range are visual or audible signaling units used for indicating, throughout 360° and at a distance, the various states or operation sequences of a machine or installation. Examples: start, stop machine, no material, call technical staff, fault signaling, etc.
Complete illuminated beacon XVBL readily assembled 1 with a single illuminated signaling unit: — Steady light (with incandescent bulb or LED) — Flashing light (with incandescent bulb or LED) — Or “flash" (with discharge tube)
The XVBL beacons comprise: — A base unit with a removable terminal block and a bottom or side cable entry — One colored illuminated unit (green, red, orange, blue, clear or yellow)
Features:
This modular line makes assembly simple - minimizing installation time
100,000 hour service life on LEDs reduces need for maintenance
Wide variety of modules simplifies designing a tower light to meet your needs
High degree of protection: IP66
Meets International standards: CE, UL, CCC, CSA, Ghost
Modular construction of up to 5 lens units (6 colors of illuminated lens units): simple interchangeability of units
Simple assembly of lens units enables immediate access when changing bulbs, automatic electrical connection between lens units
Three types of light source: 10 Watt incandescent bulb, built-in high-efficiency LEDs, 5 and 10 joule discharge tube
100,000 hours of maintenance-free lighting with "LED Protected" technology