Schneider Electric XB7NJ04G1

Image may be a representation.
See specs for product details.
ILLUM. P.B - LED - Latch -1NO - Red - 110v
Manufacturer #: XB7NJ04G1
Allied Stock #: 70273905
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$64.17 (Each)
10 $64.17
20 $60.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Round Projected
Series Harmony XB7 Series
Actuator Color Red
Mounting Hole Size 22 mm mm
Mounting Type Panel Mount
Termination Screw
Type Push Button
Contact Form 1 NO
Illumination Red LED
Operation Latching
Voltage Rating 120 VAC
IP Rating IP20 ; IP65
UPC Code 785901526384

Overview

Schneider Harmony® XB7 Series — Control & Signaling Units | Φ 22 mm Monolithic Plastic Pushbuttons & Pilot Lights:

The Harmony XB7 range of Φ 22 mm plastic pushbuttons and pilot lights offers a monolithic, optimized design that provides complete functions in a single part number, simplifying ordering and installation in electrical distribution and machine applications.

This range includes:

  • Pushbuttons and switches designed for Start/Stop control of machines and installations, adjustment and parametering (contact functions): Pushbuttons, selector/key switches, Emergency stop or Emergency switching off pushbuttons
  • Pilot lights designed for visual signaling (signaling functions)
  • Illuminated pushbuttons designed for control and signaling (contact functions + signaling functions)

    Features:
  • Conformity with IEC, UL, and CSA standards, as well as CE marking
  • IP65, type 3 protection rating
  • Front face: IP 65 (IP 54 for Emergency switching off pushbuttons)
  • Rear face: IP 20 (protection against direct contact)
  • Finger-safe screw clamp terminals
  • High chemical resistance
  • Large set of accessories to customize your panels
  • Modern design, reinforced with flush mounting kit
  • High brightness of the LED illuminated functions, available in 6 colors
  • Simple to choose: single reference for a complete device
  • Simple to use: basic functions and performance
  • For the entire range: EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, CSA C22-2 no. 14, GB 14048.5
  • For Emergency stop pushbuttons: EN/IEC 60947-5-5, EN/ISO 13850 and EN/IEC 60204-1
  • For Emergency switching off pushbuttons: EN/IEC 60364-5-53
  • International certifications: UL, CSA, CCC, GOST

    Applications:
  • Electrical distribution panel builders
  • Simple machines: packaging, textile, etc.
  • HVAC systems

  • Product Added to Cart
    Schneider Electric
    ILLUM. P.B - LED - Latch -1NO - Red - 110v
    Allied Stock #: 70273905
    Mfr's Part #: XB7NJ04G1
    $64.170 Each
    Quantity added: