Skip to content

Schneider Electric XB7EV07BP

Indicator Pilot Light 22mm mnt Integrated LED Clear 24v

Mfr. Part #: XB7EV07BP / RS Stock #: 70273328

Schneider Electric

Schneider Electric XB7EV07BP

Mfr. Part #: XB7EV07BP
RS Stock #: 70273328

Description

Indicator Pilot Light 22mm mnt Integrated LED Clear 24v

In Stock:

29

Price

Qty.

Standard Price

1

$39.24

5

$38.06

10

$36.10

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Clear
Better World Product
true
Better World Verification
Green Premium
Current Rating
27 mA
Illumination
Illuminated
Illumination Color
Clear
IP Rating
IP20 ; IP65
Lamp Type
LED
LED Lamp Voltage
24 VAC/VDC
Mounting Hole Size
22 mm
Supply Voltage
24 V
Terminal Type
Screw Clamp
Termination
Screw
UPC Code
785901219101
Voltage Rating
24 V

Overview

For your control systems that require high-performance, compact, and easy-to-install components…Harmony XB7
pilot light/indicators are your ideal solution. The pilot light/indicator design allows immediate identification
and status of systems.