Schneider Electric XB6AW4G2B
Red flush complete illum pushbutton 16 diameter spring return 1NC 48 to 120V
Mfr. Part #: XB6AW4G2B / RS Stock #: 70337439
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$48.07
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Round ; Flush
IP Rating
IP65
Mounting Hole Size
16 mm
Supply Voltage
48-120 VAC
UPC Code
785901856078
Voltage Rating
120 V
Overview
Illuminated Pushbuttons - Flush, Spring Return
XB6/ZB6 series 16 mm push buttons.
XB6/ZB6 series 16 mm push buttons.