Schneider Electric XB6AV4BB

Image may be a representation.
See specs for product details.
Pilot Light; Pnl Mnt; LED; Mnt-Sz 16mm; Red; 12-24VAC/VDC; QC/Solder Tabs
Manufacturer #: XB6AV4BB
Allied Stock #: 70007380
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.14 (Each)
1 $29.14
3 $27.75
10 $26.36
25 $25.06
50 $23.79
100 $22.61
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header LED Pilot Light
Series Harmony XB6 Series
Color Red
Current Rating 15 mA
Insulation Resistance 100 MegOhms (Min.)
Lamp Type LED
Lens Style Round
Material, Bushing PBTB
Material, Casing PA
Contact Material Silver
Material, Terminal Tin Plated
Mounting Hole Size 16 mm
Mounting Type Panel Mount
Power Source LED Pilot Light
Standards UL Listed, CSA Certified
Supply Voltage 6 to 30 VAC/VDC
Operating Temperature -25 to +85 C
Termination Solder
Type Pilot Light
Voltage, Operating 12-24 VAC/VDC
Logic Level 0.4 VA (Max.) @ 28 VAC
Electrical Life 100000 Cycles
Mechanical Life 100000 Cycles
Voltage Rating 24 VAC VAC/VDC
Mounting Size 16 mm
Primary Type Pilot Light
Special Features 100000 hr. Service Life
UPC Code 785901325611

Overview

Schneider Harmony® XB6 Series — Control & Signaling Units | Φ 16 mm Monolithic Plastic Pushbuttons & Pilot Lights:

The Harmony XB6 range of Φ 16 mm plastic pushbuttons, switches, and pilot lights offers modular and monolithic designs that provide flexibility and simplicity of setup in industrial and commercial applications.

This range includes:

  • Spring-return pushbutton switches
  • Illuminated pushbuttons and pilot lights with “Protected LED"
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • A wide range of accessories to fit your needs

    Features:
  • Circular, square, or rectangular heads
  • Compact size, adaptable for applications where the surface area is restricted
  • A choice of modular or monolithic design provides flexibility and simplicity of setup
  • IP65 protection enables XB6 to be used in many types of applications
  • Solder tab connections (compatible with Faston connection for contact function) or pins for printed circuit board connection
  • Conformity with IEC, UL, CSA, and CCC standards, as well as CE marking
  • Up to IP65 protection rating

    Applications:
  • Industry: small finishing machines, local and remote control panels
  • Buildings: control boards, surveillance rooms, alarms
  • Tertiary: laboratories and medical instrumentation, transport, small electronic equipment

  • Product Added to Cart
    Schneider Electric
    Pilot Light; Pnl Mnt; LED; Mnt-Sz 16mm; Red; 12-24VAC/VDC; QC/Solder Tabs
    Allied Stock #: 70007380
    Mfr's Part #: XB6AV4BB
    $29.140 Each
    Quantity added: