Schneider Electric XB6AE3G5B

Image may be a representation.
See specs for product details.
Rnd Green Extended 1 no 1 nc 120vac
Manufacturer #: XB6AE3G5B
Allied Stock #: 70337394
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.06 (Each)
1 $50.06
3 $47.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Round Flush
Series Harmony XB6 Series
Mounting Hole Size 16 mm
Supply Voltage 6 - 30 VAC/DC
Voltage Rating 120 VAC
IP Rating IP65

Overview

Schneider Harmony® XB6 Series — Control & Signaling Units | Φ 16 mm Monolithic Plastic Pushbuttons & Pilot Lights:

The Harmony XB6 range of Φ 16 mm plastic pushbuttons, switches, and pilot lights offers modular and monolithic designs that provide flexibility and simplicity of setup in industrial and commercial applications.

This range includes:

  • Spring-return pushbutton switches
  • Illuminated pushbuttons and pilot lights with “Protected LED"
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • A wide range of accessories to fit your needs

    Features:
  • Circular, square, or rectangular heads
  • Compact size, adaptable for applications where the surface area is restricted
  • A choice of modular or monolithic design provides flexibility and simplicity of setup
  • IP65 protection enables XB6 to be used in many types of applications
  • Solder tab connections (compatible with Faston connection for contact function) or pins for printed circuit board connection
  • Conformity with IEC, UL, CSA, and CCC standards, as well as CE marking
  • Up to IP65 protection rating

    Applications:
  • Industry: small finishing machines, local and remote control panels
  • Buildings: control boards, surveillance rooms, alarms
  • Tertiary: laboratories and medical instrumentation, transport, small electronic equipment

  • Product Added to Cart
    Schneider Electric
    Rnd Green Extended 1 no 1 nc 120vac
    Allied Stock #: 70337394
    Mfr's Part #: XB6AE3G5B
    $50.060 Each
    Quantity added: