Schneider Electric XB5AS142

Image may be a representation.
See specs for product details.
Push Button 40mm Mushroom 455Key Red 1NC
Manufacturer #: XB5AS142
Allied Stock #: 70380029
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Harmony XB5 Series
Mounting Hole Size 40 mm
UPC Code 785901383840

Overview

Schneider Harmony® XB5 Series — Control & Signaling Units | Φ 22 mm Modular Plastic Pushbuttons & Pilot Lights:

The Harmony XB5 range of plastic pushbuttons, switches, and pilot lights combines simplicity of installation, flexibility, and robustness to meet the majority of industrial applications. It delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.

This range includes:

  • Pushbuttons and switches designed for Start/Stop control of machines and installations, adjustment and parametering (contact functions): Pushbuttons, selector/key switches, Emergency stop or Emergency switching off pushbuttons
  • Pilot lights designed for visual signaling (signaling functions)
  • Illuminated pushbuttons designed for control and signaling (contact functions + signaling functions)

    Features:
  • High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
  • Conformity with IEC, UL, CSA, CCC EAC, and JIS standards, as well as CE marking and marine approvals
  • Up to IP 66, 67, 69, 69K, and type 4X protection ratings
  • Operating temperature from -40°C to 70°C
  • High chemical robustness
  • Shock protection level up to IK03 rating
  • High vibration resistance with shake-proof terminal screws
  • Large set of accessories to customize your panels
  • Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
  • A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
  • Attractive and affordable flush mount versions, stylish and easy to clean
  • Flexibility and adaptability through modular design
  • Simplicity and speed of installation
  • Wide offer providing a solution for all of your applications

    Applications:
  • Machines and control panels in packaging, material handling, pumping
  • Ideal in extreme environments: food and beverage, marine, etc.
  • Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

  • Product Added to Cart
    Schneider Electric
    Push Button 40mm Mushroom 455Key Red 1NC
    Allied Stock #: 70380029
    Mfr's Part #: XB5AS142
    $41.440 Each
    Quantity added: