Schneider Electric XARS12D18W

Image may be a representation.
See specs for product details.
REMOTE PLUS BASE 18 RELAYS NO CHARGER WIRE CONNECTION
Manufacturer #: XARS12D18W
Allied Stock #: 70437083
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1841.27 (Each)
1 $1841.27
3 $1783.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Harmony XAR Series
For Use With Harmony XAR Series
Family Name eXLhoist Family
UPC Code 785901765943

Overview

Schneider Harmony® eXLhoist Family XAR Series — Industrial Remote Controllers | Wireless Remote Control for Hoisting & Multi-axis Machine Applications:

The Harmony eXLhoist range of wireless remote control systems provides complete innovative crane operator control solutions to help improve machine and crane operator efficiency, protect people and equipment, and reduce installation and maintenance downtime. The XARS remote control system is a combination of remote control device (or transmitter: XART) and base station (or receiver: XARB), which transmits commands and information from the operator to the machine and vice versa by wireless transmission. The XARS system offers movement in 3 directions (for example: hoist, bridge, and trolley) at 2 speeds (low and high) for each movement.

Harmony eXLhoist industrial wireless remote control allows you to control your load with a single hand and combine easily your movements. High availability: charge time for the battery is only 15 minutes for 30h of operation, so no need for a back-up. In addition, the battery working life is up to five years, which is double the life of a traditional battery. Unrestricted worldwide use: the globally compatible 2.4GHz frequency used enables you to deploy the same solution worldwide and standardize your spare parts stock. It also prevents interference between many remote control stations, allowing up to 50 systems running simultaneously. The remote control device has the following controls:
— Auxiliary buttons (for ZART8D and ZART8L only buttons 5 and 6 are available)
— Display (for ZART8L LED display only)
— E-stop LED
— OFF/Stop button
— ON/Start/Horn button
— Motion buttons
— Cover
— RJ45 connector
— Reset button
— Trigger button
— Connector for charging remote device
— Connector cover
— E-stop button

Each base station has a unique identification code (2) managed by Schneider Electric. The radio communication frequency is 2.4 GHz and automatic frequency hopping allows up to 50 systems to run at the same time in a 100 x 100 m/328 x 328 ft area.

Features:

  • One hand operation thanks to intuitive pushbuttons disposition: the operator controls the crane without focusing on the buttons, but instead concentrates on the load
  • Operator protection: Harmony eXLhoist prevents from unexpected operations and protects your operator, equipment, and load
  • In-built protection against unintended operation is compliant with SIL1, PL c
  • Wireless emergency stop is compliant with SIL3, PL e
  • Aligned with new wireless safety standards. Maximize the uptime of application
  • New battery technology
  • Up to 50 systems running simultaneously
  • Automatic remote device replacement without intervention at the base station Unrestricted worldwide use
  • Global compatible 2.4GHz frequency All the key diagnostic data at your fingertips
  • Remote diagnostics capabilities

    Applications:
  • Industrial Overhead cranes
  • Construction cranes: tower cranes and self-erecting cranes
  • Multi-axis Machines: CNC Machines and Paint Machines

  • Product Added to Cart
    Schneider Electric
    REMOTE PLUS BASE 18 RELAYS NO CHARGER WIRE CONNECTION
    Allied Stock #: 70437083
    Mfr's Part #: XARS12D18W
    $1,841.270 Each
    Quantity added: