Schneider Electric VW3A1113

Image may be a representation.
See specs for product details.
Plain Text Display Terminal - 128 x 64 pixels - IP21
Manufacturer #: VW3A1113
Allied Stock #: 71104750
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$138.75 (Each)
1 $138.75
3 $131.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Altivar ATV340
UPC Code 785901770350

Overview

Schneider Electric Altivar 340 Series — Designed for Original Equipment Manufacturers (OEMs):

Designed for optimized installation, the Altivar Machine ATV340 drive offers innovative application control with advanced, easy to integrate automation capabilities. Its innovative features make it the drive of choice for OEMs entering — and rising to the challenges of — the smart machine era. The Altivar Machine ATV340 variable speed drives offer top-level automation capabilities and outstanding motor control technology combined with simplicity. Altivar Machine ATV340 was engineered to maximize machine performance, reduce machine build time and sustain machine productivity.

The Altivar Machine ATV340 is an IP 20 high-performance variable speed drive for three-phase synchronous and asynchronous motors in open and closed loop control. The Altivar Machine ATV340 is designed to meet the needs of most demanding automation requirements and machine throughput performance combined with simplicity in selection, engineering & design (automation integration), commissioning, machine mass production and sustaining machine operation including services for machine builders.

Features:

  • Robust enough to withstand high overloads, adaptable to the needs of demanding applications , it can provide up to 220% nominal torque during 2 s
  • Compatible with a wide range of motors including asynchronous (IE2, IE3) motors, synchronous motor and reluctance motor for various applications in closed and open loop, to meet the adaptability and the scalability your machine requires
  • Combination of ATV340 minimum application reaction time (1 ms task cycle) and Ethernet connectivity, maximizing your machine throughput
  • Control of asynchronous and synchronous motors; including IE2, IE3 and PM motors in open loop
  • Dynamic and powerful motor control for asynchronous, synchronous and reluctance motors
  • Drive cycle in real time for most demanding automation requirements
  • Complete integration into any system architecture by offering a native Ethernet product in real time and commonly used industrial communication field buses (CANopen, Profinet, EtherCAT, etc.)
  • The drive features and dedicated application functions are the benchmark for high performance requirements
  • Safe torque off (STO) with dual inputs compliant with SIL3/PLe to meet machine safety standards
  • Data logging, web server, I/O scanning, easy addressing and many other services are possible with the Ethernet version, reducing the machine design time and improving machine operation
  • MachineStruxure integration in SoMachine
  • Operation in Velocity mode and Torque control (with current limitation)
  • Customizable and flexible application functions with ATV Logic (up to 50 function blocks)
  • Numerous application functions for targeted application segments
  • Ebmedded safety functions dedicated to targeted application segments
  • Control of asynchronous, synchronous, special motors including all efficiency classes, PM motors, torque motors, conical sliding rotor, reluctance
  • Advanced MachineStruxture integration in SoMachine
  • Operation in Velocity mode, Torque mode
  • Possibility of adding I/O expansion cards, or optional encoder feedback modules
  • Numerous application functions for targeted application segments
  • Very dynamic motor control performance (up to 400 Hz speed bandwidth) and cyclic application task (1 ms)
  • Possibility of Master/Slave daisy chain through PTO/ PTI

    Applications:
  • Packaging
  • Material Working
  • Material Handling
  • Hoisting machine segments

  • Product Added to Cart
    Schneider Electric
    Plain Text Display Terminal - 128 x 64 pixels - IP21
    Allied Stock #: 71104750
    Mfr's Part #: VW3A1113
    $138.750 Each
    Quantity added: