Schneider Electric TSX3705028DR1

Image may be a representation.
See specs for product details.
TSX 3705 AC; TSX3705028DR1
Manufacturer #: TSX3705028DR1
Allied Stock #: 70381504
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1035.68 (Each)
1 $1035.68
3 $1003.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TSX Series
UPC Code 785901369653

Overview

Central processing units series TSX 37 05 and TSX 37 08

Featured List:

  • Range of controllers designed for low or medium complexity applications.
  • Central processing units comprising a power supply, a processor including an 11 Kword RAM memory and two card trays, one of which includes an on / off module and the other a free module.
  • EEPROM internal Flash memory of 11 Kwords allocated for application proGram backup.
  • One available slot can accept: - 1 standard format on / off input / output module (28 or 64 I/O) - 2 Analog or digital input / output or counter type half-format modules (1 or 2 channels).
  • Counter option via the first 4 on / off inputs up to 500 Hz, or using counter modules (up to 40 kHz).
  • Option of Analog extensions.
  • Software structure: single task (cyclic or periodic), multi-task (master cyclic or periodic task, rapid periodic task), event task (1 to 8 events generated by the digital inputs or the counting function).
  • Control function accessible with the PL7 programming software.
  • Communication with a peripheral or other controller is possible via the terminal socket.

  • Product Added to Cart
    Schneider Electric
    TSX 3705 AC; TSX3705028DR1
    Allied Stock #: 70381504
    Mfr's Part #: TSX3705028DR1
    $1,035.680 Each
    Quantity added: