Schneider Electric TMC4PACK01

Image may be a representation.
See specs for product details.
Cartridge; Packaging; 2 Analog Inputs; Modicon M241
Manufacturer #: TMC4PACK01
Allied Stock #: 70596904

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$269.23 (Each)
1 $269.23
3 $255.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Modicon M241 Micro PLC Series
For Use With Modicon M258, Modicon LMC058, PacDrive Motion Controllers
IP Rating IP20
Family Name Modicon Controllers Family
UPC Code 3606480649196

Overview

Schneider Electric EcoStruxure ™ Modicon TM5 Series — IP20 modular I/O system | Modular I/O System IP20 for Complex Machines or Installations (up to 2,400 I / O):

100% flexibility and optimization for your machines. This IP20 modular IO system provides a flexible and scalable configuration of expansions or distributed I/O islands by direct connection with the Modicon controllers (TM5 bus) or via CANopen bus/Sercos bus for Modicon and PacDrive 3 controllers as well. Characterized by easy cabling and maintenance, the modular IO system offers a wide variety of modules that enable the user to exactly meet their desired configuration for reducing costs and simplification. The fully integrated safe communication over Sercos for PacDrive 3 based configurations provides a complete safety solution with programmable safe logic controller and distributed I/Os. Less cabling/installation efforts, better diagnostics and reduced machine down time with use of safe drives during maintenance operations are some of the main benefits.

The Modicon TM7 (IP67) and Modicon TM5 (IP20) I/O Systems enhance the “Flexible Machine Control" concept of EcoStruxure Machine. Among the multiple control platforms, these IO systems are the best companions for:
— Logic controllers Modicon M258
— Motion controllers Modicon LMC058
— Motion Controllers PacDrive / all controller types (standard and safe I/O)

Features:

  • Flexible and scalable I / O configuration
  • Distributed I/Os via the CANopen interface module, or remote expansion via the local TM5 expansion bus on Modicon M258 and Modicon LMC058 controllers (PLC & PAC)
  • Distributed I/Os via the Sercos interface module for all PacDrive 3 controllers, including safe I/O communication and for Modicon LMC078 (only standard communication)
  • Modicon TM5 SLC Safety PLC for Sercos based I/O communication available for complete safety solutions with fully integrated safe communication over Sercos bus (PacDrive 3 only)
  • Wide range of I/O expansion modules: digital I/O, analog, expert, non-functioning dummy, remote I/O modules, touch probes (Sercos)
  • Fully compatible with EcoStruxure Machine Expert software
  • Standard and safe communication for Sercos based I/O communication (PacDrive 3 only)
  • Modicon TM5 for Sercos enables the complete integration of safe communication into standard communication
  • Safe I/Os and safe remote I/Os for integrating safety signal acquisition and safety dialogue
  • Modicon TM5 SLC Safe Logic Controller (integrated as a Sercos slave) for programming the safety functions
  • Integrated workbench tool (EcoStruxure Machine Expert Motion/SoSafe) for safety software solution
  • Safety solutions up to SIL 3 according to IEC 61508, Cat. 3, PL e according to ISO 13849-1, SILCL 3 according to IEC 62061
  • Combination of standard and safe I/Os on same I/O unit
  • Simplified maintenance & installation
  • Embedded diagnostics for local and distant supervision
  • Hot swapping of I/O modules
  • Cabling simplicity: spring terminals, removable terminal blocks
  • Fully compatible with EcoStruxure Machine Expert software
  • Certified FDT/DTM technology for all compatible automation software systems (CANopen)

    Modicon TM7 (IP67) and Modicon TM5 (IP20) I / O systems improve the "Flexible machine control" Concept:
  • 1 software environment - SoMachine
  • Among our multiple control platforms, these I / O systems are the best partners for:
    — Modicon M258 logic controllers
    — Modicon LMC058 axis controllers

  • Product Added to Cart
    Schneider Electric
    Cartridge; Packaging; 2 Analog Inputs; Modicon M241
    Allied Stock #: 70596904
    Mfr's Part #: TMC4PACK01
    $269.230 Each
    Quantity added: