Schneider Electric TM168B23CS

Image may be a representation.
See specs for product details.
Base Blind Prog 23 I/O; BMS
Manufacturer #: TM168B23CS
Allied Stock #: 70379751

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$662.85 (Each)
1 $662.85
3 $629.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Modicon M168 Series
For Use With Modicon M238 Logic Controller
IP Rating IP20
Family Name Modicon Controllers Family
UPC Code 785901910183

Overview

Schneider Electric Modicon Twido Series | TM2 Input/Output Modules — Compact & Modular Base Programmable Controllers | Programmable Controllers for Standard Applications Comprising 10 to 100 I/O:

I/O expansion modules can be marked as optional in the configuration. The Optional module feature provides a more flexible configuration by the acceptance of the definition of modules that are not physically attached to the logic controller. Therefore, a single application can support multiple physical configurations of I/O expansion modules, allowing a greater degree of scalability without the necessity of maintaining multiple application files for the same application. Without the Optional module feature, when the logic controller starts up the I/O expansion bus (following a power cycle, application download or initialization command), it compares the configuration defined in the application with the physical I/O modules attached to the I/O bus. Among other diagnostics made, if the logic controller determines that there are I/O modules defined in the configuration that are not physically present on the I/O bus, an error is detected and the I/O bus does not start. With the Optional module feature, the logic controller ignores the absent I/O expansion modules that you have marked as optional, which then allows the logic controller to start the I/O expansion bus. The logic controller starts the I/O expansion bus at configuration time (following a power cycle, application download, or initialization command) even if optional expansion modules are not physically connected to the logic controller.

Open to numerous communication networks, flexible due its 3 types of base (Compact, Modular) and wide range of I/Os, Twido and its associated TwidoSuite software provide simple and astute solutions for all your predicaments.

The range of TM2 expansion modules includes:
— Digital expansion modules
— Analog expansion modules
— Communication expansion module
— Expert expansion modules

Features:

  • Twido Compact: “All in one" product, screw terminal connection
  • 10 compact bases, 10, 16, 24 and 40 I/O, including 6 expandable bases using 4 to 7 digital (different connection methods) or analogue I/O modules, together with options: display, real-time clock, memory…
  • Supply 24 V DC or 100… 240 V AC
  • Modbus, CANopen, Ethernet (integrated on 40 I/O)

  • Twido Modular: Very compact (40 I/O within 95 x 90 x 70 mm), removable screw terminals or HE10 (pre-wired) connection
  • 5 bases, 20 or 40 I/O, expandable using 4 to 7 digital (different connection methods) or analogue I/O modules, together with options: display, real-time clock, memory…
  • Supply 24 VDC
  • Modbus, CANopen, Ethernet

    Applications:
  • Simple stand-alone installations: lighting management, heating and air conditioning, access control, control/monitoring
  • Repetitive and compact machines: conveyers, lifts, automatic dispensers

  • Product Added to Cart
    Schneider Electric
    Base Blind Prog 23 I/O; BMS
    Allied Stock #: 70379751
    Mfr's Part #: TM168B23CS
    $662.850 Each
    Quantity added: