Schneider Electric SR2A101FU

Image may be a representation.
See specs for product details.
Smart Relay; Compact; 10 I/O; 120/240 VAC; 6 In; 4R Out; w/o Clock; w/Display
Manufacturer #: SR2A101FU
Allied Stock #: 70278807

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$295.35 (Each)
1 $295.35
3 $281.37
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Zelio SR2 Series
Output Current 8 A
Current, Supply 0.6 mA
For Use With Zelio Smart Relay
Mounting Type DIN Rail
Output Type Relay
Standards C-Tick, CSA, GL, GOST, UL
Supply Voltage 100 to 240 VAC
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -20 °C
Termination Screw
Type Logic Relay
Display Yes
Input Type Digital
Number of Inputs 6
Number of Outputs 4
Temperature Operating Range -20 to +55 °C
Primary Type Controller
Scan Rate 6 to 90 (Cycle Time)
UPC Code 785901422488

Overview

Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings. With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.

Choose between two new series: Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O. The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages. User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.

Product Added to Cart
Schneider Electric
Smart Relay; Compact; 10 I/O; 120/240 VAC; 6 In; 4R Out; w/o Clock; w/Display
Allied Stock #: 70278807
Mfr's Part #: SR2A101FU
$295.350 Each
Quantity added: