Schneider Electric REG48PUN2LJLU

Image may be a representation.
See specs for product details.
TEMPERATURE CONTROLLER; 48X48; UNIV; 1 SSR; 1 CURRENT; 2 ALRM; MODBUS; 24 VAC/VD
Manufacturer #: REG48PUN2LJLU
Allied Stock #: 70060741
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$346.52 (Box)
1 $346.52
3 $329.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Zelio REG Series
Display Type Multi Line
For Use With Process Temperature Control
Mounting Type Panel Mount
Output Type Alarm, Analog, SSR
Size 48 x 48 mm
Supply Voltage 24 VAC/VDC
Maximum Operating Temperature 50°C
Minimum Operating Temperature -10°C
Termination Screw
Type PID Temperature Controller
Function Temperature, 1/16 DIN
Enclosure Rating IP66 ; NEMA 4X
Input Type Universal Input (Thermocouple/PT100/Analogue)
Number of Inputs 1
Number of Outputs 1 (Analogue Current), 1 (Solid State Relay), 2 (Alarm)
Temperature Operating Range -10 to 50°C
Primary Type Temperature
Special Features 1 x RS 485 (MODBUS)
Display Colors Green, Red
UPC Code 785901918387

Overview

The new Zelio REG Temperature Controllers offer seamless interfacing with solid state relays, electromechanical relays, PLCs, variable speed drives and HMI displays make them a key component to controlling the temperature in your process.
Offer includes 3 versions:
A 24 × 48 (1/32 DIN) cost effective solution for basic temperature control needs.
A 48 × 48 mm (1/16 DIN) balanced version for optimal price and functionality.
A 96 × 48 mm (1/8 DIN) full-featured version for complete performance and function.

Features:

  • Modbus Communication for Easy Data Exchange with Other Automation Products
  • Simple Parameter Settings
  • IP66 Certification - Dust Resistance
  • Flash Memory for Configurations
  • Compatible with a Wide Range of Sensors
  • Advanced Functions (Standard): PID, Fuzzy Logic, Auto-tuning, Soft Start

  • Product Added to Cart
    Schneider Electric
    TEMPERATURE CONTROLLER; 48X48; UNIV; 1 SSR; 1 CURRENT; 2 ALRM; MODBUS; 24 VAC/VD
    Allied Stock #: 70060741
    Mfr's Part #: REG48PUN2LJLU
    $346.520 Box
    Quantity added: