Skip to content

Schneider Electric M9F42303

Circuit Breaker, Miniature, Multi9, 3P, 3A, C-Curve, Branch Protection

Mfr. Part #: M9F42303 / RS Stock #: 71041657

Schneider Electric

Schneider Electric M9F42303

Mfr. Part #: M9F42303
RS Stock #: 71041657

Description

Circuit Breaker, Miniature, Multi9, 3P, 3A, C-Curve, Branch Protection

In Stock:

2

Price

Qty.

Standard Price

1

$304.29

10

$289.07

25

$273.86

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
true
Better World Verification
Green Premium
Characteristic
C Curve
Current Rating
3 A
Mounting Type
DIN Rail Mount
Number of Poles
3
UPC Code
785901711049

Overview

Schneider Electric Multi 9 Series – Multistandard Protection | A comprehensive Range to Protect Against Electrical Threats:

Altivar Process drives deliver added value services in the Water/Wastewater; Oil & Gas; Mineral, Mining, and Metals; and Food & Beverage industries to enable business and process optimization through improved life-cycle asset management and optimized energy consumption. The new drives are aimed at improving overall process performance and enabling full information and operational technology convergence.

With its wide range, new performances and the multiple choices of field-installable accessories, Multi 9 allows you to adapt easily to any configuration, any time. Multi 9 fits perfectly in Schneider Electric solutions, allowing you to build your panel with the global specialist in energy management and automation. Every product in the range has a single global part number, simplicity starts with full availability. We guarantee our products will be available. You order. We ship, worldwide.

Features:
  • Multi 9 is a range of DIN rail modular devices, a solution offering great performance
  • Multi 9 range is a Schneider Electric global offer dedicated to equipment manufacturers (OEMs), meeting all global standards for industry applications
  • Designed to meet your needs for all types of machines and offering a wide range of modular devices, it provides protection, signaling functions, and accessories
  • The Multi 9 offer complies with UL489, UL1077, IEC, CCC, or CSA; UL + IEC/EN 60947-2 + other standards
  • C60BP – branch protection
  • C60BPR - branch protection dedicated to ring terminal
  • C60SP – supplementary protection
  • C60H-DC - supplementary protection dedicated to direct current
  • IEC/EN 60947-2
  • C60N, C60H and C60L (10 to 25 kA breaking capacity)
  • C60CTRL to protect control circuit
  • N40N – 18mm phase and neutral MCB

    Applications:
  • HVAC
  • Lift
  • Crane & Hoisting
  • Pumping
  • Genset
  • Semiconductor Industry
  • Packaging
  • Conveying
  • Telecom