Schneider Electric LUFN20

Image may be a representation.
See specs for product details.
Module; Motor Starter Contact; For TeSys Series; TeSys Series
Manufacturer #: LUFN20
Allied Stock #: 70007352
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.96 (Each)
1 $27.96
3 $26.63
10 $25.84
25 $24.55
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Motor Starter Function Module
For Use With TeSys Series
Mounting Style DIN Rail Mount
Number of Contacts 2
Supply Voltage 600 VAC, 250 VDC V
Type Motor Starter Contact
Function Contactor
Contact Configuration 2 NO
Relay Type Electro Mechanical
Primary Type Module
Special Features Quick Restarting, Removable Control Section
UPC Code 785901510017

Overview

These functions modules provide hard contacts to indicate various operating conditions of the TeSys U starter.

Product Added to Cart
Schneider Electric
Module; Motor Starter Contact; For TeSys Series; TeSys Series
Allied Stock #: 70007352
Mfr's Part #: LUFN20
$27.960 Each
Quantity added: