Schneider Electric LRD1508

Image may be a representation.
See specs for product details.
Relay; Compensated & Differential; 2.4 to 4 A; 3; 1; Manual or Auto
Manufacturer #: LRD1508
Allied Stock #: 70007281

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70370733
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TeSys LRD Series
Contact Rating 2.4 to 4 A
Current Rating 2.5 to 4 A
Current, Ratings 4
Depth 3.622" (92mm)
Length 1.772" (45mm)
Mounting Style Panel Mount
Number of Circuits 1
Number of Poles 3 Pole
Size 92 L x 45 W mm
Supply Voltage 690 VAC
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Terminal Type Screw Clamp
Type Overload
Function Overload
Relay Type Electro Mechanical
Reset Type Manual or Auto
Temperature Operating Range -20 to 60°C
Primary Type Contactor
UPC Code 785901290834

Overview

Compensated relays with manual or automatic reset, with relay trip indicator, for AC or DC. Features:

  • Standard Tripping Time: Between 6 and 20 Sec. for 7.2 × the Setting Current
  • Screw Clamp Terminals

  • Product Added to Cart
    Schneider Electric
    Relay; Compensated & Differential; 2.4 to 4 A; 3; 1; Manual or Auto
    Allied Stock #: 70007281
    Mfr's Part #: LRD1508
    $65.360 Each
    Quantity added: