Schneider Electric LR9D08KITD09BD

Image may be a representation.
See specs for product details.
TeSys Starter Kit: LC1D09 w/ LR9D; 1.6-8A; 24Vdc
Manufacturer #: LR9D08KITD09BD
Allied Stock #: 70907716
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$156.36 (Each)
1 $156.36
3 $148.55
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TeSys LR9 Series
Includes LC1D09 w/ LR9D
Mounting Type DIN Rail, Plate
Supply Voltage 24 VDC
Terminal Type Screw Clamp
Contact Current Rating 1.6-8 A
Voltage, Control 24 VDC

Overview

The D-Line contactors and overload relays are the largest selling contactor line in the world. They offer high reliability with long mechanical life and the most complete accessories in the industry.

Features:

  • IP20 Touch-Safe Terminals on the Contactors
  • DIN Rail or Panel Mount
  • 3-Pole Contactor with Built-In Auxiliary Contacts
  • For Additional Auxiliary Controls See Page
  • Screw Clamp Terminals
  • 1 NO and 1 NC Auxiliary Contacts
  • UL Listed, CSA Certified


  • Product Added to Cart
    Schneider Electric
    TeSys Starter Kit: LC1D09 w/ LR9D; 1.6-8A; 24Vdc
    Allied Stock #: 70907716
    Mfr's Part #: LR9D08KITD09BD
    $156.360 Each
    Quantity added: