Schneider Electric LP2K1210BD

Image may be a representation.
See specs for product details.
TeSys LP2K 3 Pole Contactor; 12 A; 24 Vdc Coil
Manufacturer #: LP2K1210BD
Allied Stock #: 70008546
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$258.41 (Each)
1 $258.41
3 $246.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TeSys K Series
Mounting Style DIN Rail, Plate
Number of Poles 3
Standards BS 5424 ; IEC 60947 ; NF C 63-110 ; VDE 0660
Terminal Type Box Lugs
Contact Current Rating 12A
Voltage, Control 24 VDC
UPC Code 785901791102

Overview

Schneider Electric TeSys K Series – Compact Contactors and Reversing Contactors up to 7.5kW 400/415V:

TeSys K is one of the smallest contactor offerings in the market. The range delivers strong performance for its compact size and promises seamless integration in all applications. TeSys K is a compact contactor range with a wide variety of coil voltage and terminal connection options. The offer features specific versions for railway (TeSys S207) and electrodomestic (TeSys S335) applications.

Features:

  • Available control circuits: AC, DC, Low-consumption and silent coil
  • Applications: 2.2 kW, 4.5 kW, 5.5 kW in AC3 and AC4
  • Terminal connection types include:
    – Screw clamp
    – Faston connectors
    – Spring terminals
    – Pins for printed circuit boards
  • 1 NO or 1NC contact embedded
  • Available for 1 way motors, 2 way motors (reversing Contactors) and Star Delta pre- wired version
  • Includes full range of control relays in the same design
  • Possibility to extend the amount of auxiliary contacts thanks to additional auxiliary contact blocks
  • Possibility to protect the motor thanks to additional thermal relays LR2K
  • Standards: IEC 60947, NF C 63-110, VDE 0660, BS 5424, UL, CSA, CE and CCC certificates

    Applications:
  • Simple control systems
  • Zones sensitive to noise, disturbed mains supplies (silent contactor: LC7K)
  • Suitable for use with programmable controller outputs (low-consumption contactor)
  • Specific versions for railway ( TeSys S207 ) and electrodomestic (TeSys S335) applications.



  • Product Added to Cart
    Schneider Electric
    TeSys LP2K 3 Pole Contactor; 12 A; 24 Vdc Coil
    Allied Stock #: 70008546
    Mfr's Part #: LP2K1210BD
    $258.410 Each
    Quantity added: