Schneider Electric LC2D25E7

Image may be a representation.
See specs for product details.
TeSys LC2 3 Pole Contactor; 25 A; 11 kW; 48 V ac Coil
Manufacturer #: LC2D25E7
Allied Stock #: 70379437
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$443.10 (Each)
1 $443.10
3 $422.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TeSys D Series
Number of Poles 3
UPC Code 785901466390

Overview

TeSys D Series – Contactors & Reversing Contactors up to 150A for inductive motor and 250A for resistive loads:

Reliable and long-lasting, TeSys D is the ultimate choice for demanding or wide power range applications. TeSys D contactor offers you quick simple setup, while maintaining a compact size of 45 (9 to 38A) and 55 mm (40 to 65 A) as well as compliance with international standards. From 40 to 65 A versions are equipped with EverLink, this patented terminal technology, ENSURES a permanent tightening quality even in the event of conductor creep.

Features:

  • The TeSys D contactors is the largest selling line of contactors in the world. They offer multi-standard compact solution, high reliability with long mechanical and electrical life and the most complete line of accessories in the industry. TeSys D contactors is the perfect choice for any applications.
  • TeSys D contactors leverage on 100 years of experience and innovation to control your motors.
  • New TeSys D Green increase TeSys D range with a new electronic coil with up to 80% less consumption than TeSys D standard AC or DC coil.
  • TeSys D Green contactor simplify your maintenance services with 90% less references needed.
  • TeSys D Green contactor associated with TeSys LR9D electronic overload relay reduces heat generation and energy consumption up to 50%

    Safety:
  • Safe and long-lasting power connection with Everlink and spring terminals
  • Suitable for safety applications thanks to mechanically linked and mirror contacts (compliant with IEC 60947-4-1 and 60947-5-1 )
  • Identification of safety chain with red cover and aux contact

    Efficiency:
  • Recognized high performances and quality solutions
  • Outstanding breaking/making capacity up to 20In
  • Multi-standard : IEC, UL, CCC, EAC, Marine, etc.

    Continuity of Service:
  • Certified type 1 and 2 coordination tables
  • Worldwide availability of products and after sales services

    PLC Direct Connection:
  • TeSys D is the only contactor range with full compatibility with PLC input/output from 9A to 65A.
  • TeSys D low consumption DC coil (BL references) uses only 100mA inrush and sealed from 9 to 38A –
  • New TeSys D Green (BBE coil references) is compatible with digital I/O




  • Product Added to Cart
    Schneider Electric
    TeSys LC2 3 Pole Contactor; 25 A; 11 kW; 48 V ac Coil
    Allied Stock #: 70379437
    Mfr's Part #: LC2D25E7
    $443.100 Each
    Quantity added: