Schneider Electric HMIPUF9A2PF1

Image may be a representation.
See specs for product details.
PANEL PC UNIV. F.DISK 19" AC 2 SLOTS VJC
Manufacturer #: HMIPUF9A2PF1
Allied Stock #: 70455315
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Magelis Industrial PC Series
Family Name Magelis HMI & iPC Family
UPC Code 785901576273

Overview

Schneider Electric Magelis Industrial PC Series - Universal Touchscreen HMI | Magelis HMI & iPC Family:

The Magelis family of HMI offers a wide range of solutions for demanding industrial applications ranging from OEM machines to plant floor systems. Products are available for hazardous locations, food and beverage wash down environments, and marine bridges and decks.

The Magelis Series of industrial PCs offers a wide range of selections to meet the requirements of almost any application. They are designed for the most demanding industrial environments. Whether running HMI run-time for PCs, Vijeo XL, or third-party software, the Magelis iPC line has the perfect fit.

Series Features:

  • Fanless models with SSD and active heat sink
  • RAID configurations to protect critical data
  • UPS backup for high-availability systems
  • Remote monitoring console for system status

    The Magelis S-Panel PCs are an all-in-one industrial PC solution. Options include choice of operating system, storage media, and expansion cards. They feature wide-screen displays (16:9) and projected capacitive multi-touch displays. Also available is a 19” fully enclosed PC with IP65 for VESA mount without the need for a separate enclosure:
    - Optimized - ATOM E3827, 10” W and 15” W
    - Performance - Core i3, 12”, 15” W and 19” W
    - Enclosed Performance - Core i3, 19” W

    The Magelis Modular Panel PC are a combination of the Magelis PC Display Module and the Magelis Modular Box PC described below. Connect one of four display modules to create a complete panel mount or VESA mount PC all-in-one unit:
    - 15” (4:3) - analog resistive, single-touch USB port on the front panel
    - 15” W, 19” W, 22” W (16:9) - projected capacitive multi-touch

  • Product Added to Cart
    Schneider Electric
    PANEL PC UNIV. F.DISK 19" AC 2 SLOTS VJC
    Allied Stock #: 70455315
    Mfr's Part #: HMIPUF9A2PF1
    $9,228.770 Each
    Quantity added: